• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1079069 N terminal Push-in connector Grey 50 pc(s)

Image similar
Product type
N terminal
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Disconnect terminal

  • PTV 2,5-TWIN-TG

Technical specifications

  • Cover plate required: Yes
  • Suitable for single wire cross sections of 0.14-4 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.14 to 0.14 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.14-4 mm²
  • Number of clamping points per level: 3
  • Cross section separation design: Without
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:20 A.
  • Flammability class of insulation material according to UL94: V0
  • Floors bridged: Yes
  • With integrated test socket: No.
  • Mounting type: Top hat rail TH35
  • Material of the insulating body: Other
Product type

N terminal

Features

built-in jumper

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Grey

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

400 V

Manufacturer part #

1079069

Content

50 pc(s)

Type

PTV 2,5-TWIN-TG

Dim

(W x H x D) 5.2 x 72.5 x 45.7 mm

Width

5.2 mm

Height

72.5 mm

Flammability rating

V0

Connector colour

Grey

Depth

45.7 mm

Rated voltage

400 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563214 Phoenix Contact 1079069 N terminal Push-in connector Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3563214 Phoenix Contact 1079069 N terminal Push-in connector Grey 50 pc(s)

Description

Disconnect terminal, the max. The total current of all connected conductors must not exceed the load current. Current and voltage are determined by the plug used., nominal voltage: 400 V, rated current: 20 A, connection type: Push-in connection, rated cross-section: 2.5 mm², Cross-section: 0.14 mm² - 4 mm², mounting: NS 35/7.5, NS 35/15, color: gray

This text is machine translated.