• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1079168 Continuity White 50 pc(s)

Image similar
Product type
Continuity
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
32 A
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Feed-through terminal

  • UT 4-TWIN WH

Technical specifications

  • Cover plate required: Yes
  • Suitable for single wire cross sections of 0.14-6 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.25 to 0.25 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.14-6 mm²
  • Multiple wire cross-section that can be connected: 0.14-1.5 mm²
  • Number of clamping points per level: 3
  • Design electrical connection 1: Screw connection
  • Design electrical connection 2: Screw connection
  • Rated current In:32 A.
  • Operating temperature 60-110 °C
  • Flammability class of insulation material according to UL94: V0
  • Floors bridged: Yes
  • Explosion-tested version "Ex e": Yes
  • Suitable for conducting material: Aluminium/copper
  • Mounting type: Top hat rail TH35
  • Material of the insulating body: Other
Product type

Continuity

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

6 mm²

Number of pins

3

Factory colour

White

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

500 V

Manufacturer part #

1079168

Content

50 pc(s)

Type

UT 4-TWIN WH

Dim

(W x H x D) 6.2 x 57.8 x 46.9 mm

Width

6.2 mm

Height

57.8 mm

Flammability rating

V0

Depth

46.9 mm

Rated voltage

500 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563316 Phoenix Contact 1079168 Continuity White 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3563316 Phoenix Contact 1079168 Continuity White 50 pc(s)

Description

Continuity terminal, rated voltage: 500 V, rated current: 32 A, number of connections: 3, connection  type: Screw connection, rated cross-section: 4 mm², cross-section: 0.14 mm² - 6 mm², mounting type  : NS 35/7.5, NS 35/15, color: White

This text is machine translated.