• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1079395 Cover 1 pc(s)

Image similar
Product type
Cover
Content
1 pc(s)
Type
HC-COM-HCWS-PL-BK
Factory colour
Black
Max. temperature
125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of locking: Other
  • Flammability class of insulation material according to UL94: V0
  • With seal: No.
  • With loser protection: Yes
  • Surrounding temperature 125-125 °C
Type

HC-COM-HCWS-PL-BK

Product type

Cover

Factory colour

Black

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

125 °C

Case material

PA

Manufacturer part #

1079395

Insulation material

UL 94 V0 standard

Height

20.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3563348 Phoenix Contact 1079395 Cover 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3563348 Phoenix Contact 1079395 Cover 1 pc(s)

Description

Protection cap COM, with longitudinal clamp, material Protective cover: PA, height: 20.5 mm, seal: No, Standard, for pin inserts

This text is machine translated.