• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1079548 Connector insert Pin Total number of pins: 8 + PE 1 pc(s)

Image similar
Product type
Connector insert
Connector type
Pin
Total no. of pins
8 + PE
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for wire cross-section of without wire-end sleeves: 0.5-4 mm²
  • Multiple wire cross-section that can be connected: 0.5-4 mm²
  • Number of power contacts: 8
  • Number of control contacts: 0
  • Design of electrical connection: Crimp connection
  • Dimensioning surge voltage: 6 kV
  • Rated current In:16 A.
  • Operating temperature 40 to 125 °C.
  • Flammability class of insulation material according to UL94: V0
  • Diameter of plug contact 2.5 mm
  • Pin contact type
  • Contact insert without contacts: Yes
  • Min Number of mating cycles: 500
  • With wire protection: No.
  • With ground wire: Yes
  • Number of pins: 8
  • Surrounding temperature 125-125 °C
  • Pollution level 3
  • Contact coating material: Other
  • Material of the contact insert: Thermoplastic
  • Contact material: Other copper alloys
  • Material of the connector insert: Thermoplastic
  • Over voltage category III
Type

HC-COM-Q08-I-CT-M

Product type

Connector insert

Connector type

Pin

Total no. of pins

8 + PE

Connection

Crimp

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Contact material

Copper alloy

Case material

Thermoplastic

Manufacturer part #

1079548

Insulation material

Thermoplastic

Number of pins

8

Width

25.6 mm

Height

48.05 mm

Depth

45 mm

max. cross section

4 mm²

Min. cross section

0.5 mm²

Cross-section range

0.5 - 4 mm²

Pin diameter

2.5 mm

Rated voltage

320 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563397 Phoenix Contact 1079548 Connector insert Pin Total number of pins: 8 + PE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3563397 Phoenix Contact 1079548 Connector insert Pin Total number of pins: 8 + PE 1 pc(s)

Description

Contact insert, no. 8+PE, size: COM, power contacts: 8, control contacts: 0, Number of connections per pin: 1, pin, crimp connection, 320 V, 16 A, 0.5 mm² ... 4 mm², Application: Power

This text is machine translated.