
Image similar
Piece
NBC-M12MRX/1,0-94F
Sensor/actuator cable
Ethernet
M12 plug, right angle
Cable, open end
8
1 m
PUR
48 V AC
60 V DC
6.40 mm
0.14 mm²
Open cable end
M12
M12
Water blue
X
CuZn
Ni/Au
IP65
IP67
Halogen-free
Shielded
-40 °C
80 °C
Screw-on
1080716
1 pc(s)
6.40 mm
48 V
Yes
yes
Datasheet 3563357 Phoenix Contact 1080716 Sensor/actuator cable M12 1 m No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions 3563357 Phoenix Contact 1080716 Sensor/actuator cable M12 1 m No. of pins (RJ): 8 1 pc(s) Piece