• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1084018 PCB pin header Total number of pins 5 No. of rows 1 50 pc(s)

Image similar
Product type
PCB pin header
Total no. of pins
5
CS
3.5 mm
Content
50 pc(s)
Total number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal strip

  • Total number of pins 5
  • No. of rows 1
  • Content 50 pc(s)

Technical specifications

  • Number of plug contact rows: 1
  • Design of the electrical connection: Other
  • Mounting method: Other
  • Dimensioning surge voltage: 2.5 kV
  • Rated current In:8 A.
  • Operating temperature 40 to 105 °C.
  • Flammability class of insulation material according to UL94: V0
  • Diameter connection pin 1.2 mm
  • Pin contact type
  • Length of the pin 2.8 mm
  • Number of pins: 5
  • Grid dimension of the connections 3.5 mm
  • Contact spacing 3.5 mm
  • Connector design: Fixed connector
  • Pollution level: 2
  • Material of the contact coating: Tin
  • Material of the insulating body: Other
  • Over voltage category III
Product type

PCB pin header

Total no. of pins

5

Total number of pins

5

No. of rows

1

CS

3.5 mm

Case material

PA

Manufacturer part #

1084018

Content

50 pc(s)

Max. temperature

105 °C

Min. temperature

-40 °C

Type

ICC25-H/5L3,5-7035

Connector contact surface

Tin

Number of pins

5

Case colour

Grey

Rated voltage

150 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563201 Phoenix Contact 1084018 PCB pin header Total number of pins 5 No. of rows 1 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3563201 Phoenix Contact 1084018 PCB pin header Total number of pins 5 No. of rows 1 50 pc(s)

Description

PCB baseboard, color: Light-gray, rated current: 8 5 A, rated voltage (III/2): 150 V, contact surface: Sn, contact type: Pen, number of potential: 5, number of rows: 1, number of connections: 5, Product family: IC..-H/..L3.5, grid dimension: 3.5 mm, mounting: Wave soldering, pin-layout: Linear pinning, Pin length [P]: 2.8 mm, number of solder pins per potential: 1, plug system: ICC 1.5, orientation plug face: standard, locking: latch locking, mounting type: without, Packaging type: cardboard packaging, items with left side pin outlet

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?