
Technical specifications
- Product Family: Unmanaged Switch 1000
- Push-in spring-loaded connection type
- Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
- Wire cross-section AWG: 24 ... 12
- Width 22.5 mm
- Height: 117 mm
- Depth: 84 mm
- Material housing: Polycarbonate fiber-reinforced
- Ambient conditions: Environmental conditions
- IP30 protection
- Ambient temperature (operation): -10 °C ... 60 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Altitude: 2000 m (maximum)
- Standards/regulations: EN_61000-6-4:2019
- Mounting type: Rail mounting
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Shock (Operation): 30g (EN 60068-2-27)
- Vibration (operation): According to IEC 60068-2-6: 5g, 150 Hz
- Name of connection: Power supply
- Stripped length: 10 mm
- Conformity/Approvals: Conformity/approvals
- Transmission speed 100/1000 MBit/s (full duplex)
- Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 2.5 mm².
- Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 2.5 mm².
- UL, USA / CANADA UL 61010-1, UL 61010-2-201, UL 62368-1
- Class I, Div. 2, GROUPS A, B, C, D, T4
- Class I, Zone 2, Group IIC, T4
- Maximum power loss at rated conditions 3.762 W (at 24 V DC)
- Number of interfaces: 1
- Air pressure (operation): 79 kPa ... 108 kPa to 2000 m üNN (without derating)
- Transmission length: Up to 40 km (depending on the fiber/SFP module used)
- Supply voltage range: 9 V DC ... 32 V DC;18 V AC ... 30 V/AC (50/60 Hz)
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Remaining ripple: 3.6 VPP (within the permissible voltage range)
- Interference radiation: Interference radiation
- IEC 61000-6-2:2019
- Status indication: US, Link and Activity per port
- Transmission Physics: Dependent on the SFP module
- MTTF: 77.4 years (standard MIL-HDBK-217F , temperature 25°C, operating cycle 100 %);949.7 years (SN 29500 standard , temperature 25°C, duty cycle 21%);828.9 years (Telcordia standard, temperature 25°C, duty cycle 21% (5 days per week, 8 hours per day))
- Supply: Supply
- Air pressure (storage/transport): 79 kPa ... 108 kPa to 2000 m üNN (without derating)
- Typical current consumption 48 mA (at 24 V DC)
- Maximum current consumption:418 mA (at 9 V DC)
- Note on connection type: Auto negotiation and auto crossing
- Number of channels: 1 (SFP port)
- Transfer medium: Copper
- Usage restriction: Use restriction
- EMC note: EMC: Class A product, see manufacturer's declaration in the download area
- Basic functionality: Unmanaged switch;auto-negotiation;store-and-forward switching mode
- Switch functions: Switch functions
- MAC address table: 4k
- 100 BASE-TX/100BASE-FX (IEEE 802.3u);Jumbo frames (Max. 9216 bytes);prioritization according to Quality of Service (QoS) (IEEE 802.1p);Energy Efficient Ethernet (IEEE 802.3az);Gigabit Ethernet 1000Base-T (IEEE 802.3ab);10Base-T (IEEE 802.3)
- Security functions: Security functions
- Functionality: Functionality
- plug connection: yes
- Ethernet (RJ45): Ethernet (RJ45)
- Signal LEDs: Data reception, link status
- Connection supply: Via COMBICON, max. Conductor cross-section 2.5 mm²
- Status and Diagnostic Indicators: LEDs: US, Link, and Activity per Port
- Input buffer 1.5 MBit
- Output buffer 1.5 MBit
- SUPPLY VOLTAGE (DC) 24 V DC
- Power supply: Power supply
- Ethernet (SFP): Ethernet (SFP)
- PROFINET-Conformance class: Conformance Class A
- Supply voltage (AC) 24 V AC (50/60 Hz)
- FCC Title 47 Part 15 Subpart B:2018 Class A
- Product type
Industrial Ethernet switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
100 / 1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
4
- SFP ports
1 x
- 10/100 Mbps ports
4 x
- 10/100/1000 Mbps ports
4 x
- Fibre-optic ports
1
- Auto-uplink at each port
Yes
- Jumbo frames
Yes
- Width
22.5 mm
- Height
117 mm
- Depth
84 mm
- Type
FL SWITCH 1104N-SFP
- Interfaces
RJ45
SFP
IP30
- Operating voltage
24 V DC
24 V AC
- Max. ambient temperature
60 °C
- Min. ambient temperature
-10 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563383 Phoenix Contact 1085173 FL SWITCH 1104N-SFP Industrial Ethernet switch 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 3563383 Phoenix Contact 1085173 FL SWITCH 1104N-SFP Industrial Ethernet switch 100 / 1000 MBit/s
Description
This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















