
Technical specifications
- Basic functionality: Unmanaged switch
- Autonegotiation
- Store-and-forward switching mode
- Additional functions: 100 BASE-TX/100BASE-FX (IEEE 802.3u)
- Jumbo frames (max. 9216 byte)
- Prioritization by Quality of Service (QoS) (IEEE 802.1p)
- Energy-efficient Ethernet (IEEE 802.3az)
- Gigabit Ethernet 1000Base-T (IEEE 802.3ab)
- Mounting type: Mounting rail
- Connection type: Push-in spring connection
- Conductor cross-section min: 0.2 mm²
- Conductor cross-section max. 2.5 mm²
- Product type
Industrial Ethernet switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
5
- 10/100/1000 Mbps ports
5 x
- Power supply (LOV)
via terminal
- Weight
170 g
- Width
22.5 mm
- Height
117 mm
- Depth
84 mm
- Type
FL SWITCH 1105N
IP30
- Operating voltage
24 V DC
- Current consumption
Typical: 38 mA
maximum: 311 mA
- Max. ambient temperature
-10 °C
- Min. ambient temperature
+60 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2436062 Phoenix Contact 1085254 FL SWITCH 1105N Industrial Ethernet switch
User & Safety Instructions
User & Safety Instructions 2436062 Phoenix Contact 1085254 FL SWITCH 1105N Industrial Ethernet switch
Description
The detection of auto-negotiation and auto-crossing simplifies installation and setup
Local diagnostic indicators with LEDs
RJ45 ports support a transmission speed of 10/100/1000 MBit/s.
Quality of Service (QoS)-prioritized messages
PROFINET Conformance Class A for real-time data exchange
Energy Efficient Ethernet according to IEEE 802.3az
PROFINET PTCP filter for reliable communication in PROFINET networks
Improved traffic prioritization for automation protocols
Jumbo frame support (frame size up to 9216 bytes/frame)
This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











