• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1085821 PCB connector 25 pc(s)

Image similar
Product type
PCB connector
Content
25 pc(s)
Case material
PA
Manufacturer part #
1085821
Type
PC 6/ 5-ST-10,16 BDL1,L2,L3,N
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content 25 pc(s)

Technical specifications

  • Connectable cable type: Round cable
  • Suitable for single wire cross sections of 0.75-10 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves of 0.5-6 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.75-6 mm²
  • Number of plug contact rows: 1
  • Design of electrical connection: Screw connection
  • Dimensioning surge voltage: 6 kV
  • Rated current In:41 A.
  • Operating temperature 40 °C
  • Flammability class of insulation material according to UL94: V0
  • Contact version: Socket
  • Grid dimension of the connections 10.16 mm
  • Contact spacing 10.16 mm
  • Connection type: Other
  • Pollution level: 2
  • Material of the contact coating: Silver
  • Housing material: Other
  • Material of the insulating body: Polyamide (PA)
  • Material of contact: Copper
  • Angle contact/conductor connection: Other
  • Over voltage category III
Product type

PCB connector

Case material

PA

Manufacturer part #

1085821

Content

25 pc(s)

Type

PC 6/ 5-ST-10,16 BDL1,L2,L3,N

Case colour

Green

Rated voltage

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563197 Phoenix Contact 1085821 PCB connector 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3563197 Phoenix Contact 1085821 PCB connector 25 pc(s)

Description

PCB connector, nominal cross-section: 6 16 mm², color: Green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: AG, contact type: Socket, number of rows: 10.16, number of rows: 0, product family: PC 6/.-ST, grid dimension: 1 mm, connection type: Screw connection with draw sleeve, screw attack shape: L longitudinal slot, connection direction conductor/board: 5 °, locking hook: - Without locking system COMBICON Without, mounting type: without, packing type: packed in cardboard box

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?