• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1088499 Fuse serial terminal Push-in connector Black 25 pc(s)

Image similar
Product type
Fuse serial terminal
Connection
Push-in connector
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
16 mm²
Nominal current - rounded value
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cover plate required: No.
  • Suitable for single wire cross sections of 0.5-16 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves of 0.5-10 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.5-10 mm²
  • Number of floors: 1
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:25 A.
  • Flammability class of insulation material according to UL94: V0
  • Mounting type: Top hat rail TH35
  • Material of the insulating body: Other
Product type

Fuse serial terminal

Connection

Push-in connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

16 mm²

Factory colour

Black

Nominal current

25 A

Nominal current - rounded value

25 A

Nominal voltage

12 V

Manufacturer part #

1088499

Content

25 pc(s)

Type

PT 10-FSI/C-LED 12

Dim

(W x H x D) 10.15 x 88.9 x 50.95 mm

Width

10.15 mm

Height

88.9 mm

Flammability rating

V0

Depth

50.95 mm

Rated voltage

12 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563524 Phoenix Contact 1088499 Fuse serial terminal Push-in connector Black 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3563524 Phoenix Contact 1088499 Fuse serial terminal Push-in connector Black 25 pc(s)

Description

Fuse serial terminal, type of fuse: Flat, type of fuse: C, rated voltage: 12 V, rated current: 25 A, type of connection: Push-in connection, Rated cross-section: 10 mm², cross-section: 0.5 mm²-16 mm² , mounting type: NS 35 /7.5, NS 35/15, color: black

This text is machine translated.