• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1088735 Continuity Push-in connector Blue 50 pc(s)

Image similar
Product type
Continuity
Connection
Push-in connector
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cover plate required: Yes
  • Suitable for single wire cross sections of 0.2-6 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.2 to 0.2 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.2-6 mm²
  • Number of clamping points per level: 4
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:32 A.
  • Operating temperature 60-110 °C
  • Flammability class of insulation material according to UL94: V0
  • Floors bridged: Yes
  • Explosion-tested version "Ex e": Yes
  • Suitable for conducting material: Aluminium/copper
  • Mounting type: Top hat rail TH35
  • Material of the insulating body: Other
Product type

Continuity

Connection

Push-in connector

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

Number of pins

4

Factory colour

Blue

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

1000 V

Manufacturer part #

1088735

Content

50 pc(s)

Type

PTV 4-QUATTRO BU

Dim

(W x H x D) 6.2 x 69.2 x 45.7 mm

Width

6.2 mm

Height

69.2 mm

Flammability rating

V0

Depth

45.7 mm

Rated voltage

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563621 Phoenix Contact 1088735 Continuity Push-in connector Blue 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3563621 Phoenix Contact 1088735 Continuity Push-in connector Blue 50 pc(s)

Description

Continuity terminal, rated voltage: 1000 V, rated current: 32 A, number of connections: 4, connection  type: Push-in connection, rated cross-section: 4 mm², cross-section: 0.2 mm² - 6 mm², mounting type  : NS 35/7.5, NS 35/15, color: Blue

This text is machine translated.