• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1088939 Dual port terminal Push-in connector Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Dual port terminal
Connection
Push-in connector
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Two-level terminal block

  • PTTBV 4-PV

Technical specifications

  • Cover plate required: Yes
  • Suitable for single wire cross sections of 0.2-6 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.2 to 0.2 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.2-6 mm²
  • Number of floors: 2
  • Number of clamping points per level: 2
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Flammability class of insulation material according to UL94: V0
  • Floors bridged: Yes
  • Suitable for conducting material: Aluminium/copper
  • Mounting type: Top hat rail TH35
  • Material of the insulating body: Other
Packaging type

Piece

Product type

Dual port terminal

Features

built-in jumper

Connection

Push-in connector

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

No. of rows

2

Pins per row

2

Factory colour

Grey

Nominal voltage

1000 V

Manufacturer part #

1088939

Content

50 pc(s)

Type

PTTBV 4-PV

Dim

(W x H x D) 6.2 x 99.5 x 56 mm

Width

6.2 mm

Height

99.5 mm

Flammability rating

V0

Depth

56 mm

Rated voltage

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563863 Phoenix Contact 1088939 Dual port terminal Push-in connector Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3563863 Phoenix Contact 1088939 Dual port terminal Push-in connector Grey 50 pc(s) Piece

Description

Double level terminal, nominal voltage: 1000 V, continuous thermal current Ith: 28 A, connection type: Push-in connection, 1. And 2. Floor, rated cross-section: 4 mm², cross-section: 0.2 mm² - 6 mm², mounting type: NS 35 /7.5, NS 35/15, color: Gray

This text is machine translated.