1/6
Image similar
SAC-4P-M12MST/ 1,0-110
Sensor/actuator cable
Plug, straight
Sensor connector
M12 plug, straight
Cable, open end
4
1.00 m
PVC
63 V DC
12 A
12 A
1.5 mm²
7.55 mm
Plug
M12
M12
T
CuZn
Ni/Au
IP65
T-codiert
-25 °C
+85 °C
1089952
1 pc(s)
7.55 mm
yes
Datasheet 2209110 Phoenix Contact 1089952 Sensor/actuator cable M12 Plug, straight 1.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2209110 Phoenix Contact 1089952 Sensor/actuator cable M12 Plug, straight 1.00 m No. of pins (RJ): 4 1 pc(s)