• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1089981 Sensor/actuator cable M12 Socket, right angle 2.00 m No. of pins (RJ): 4 1 pc(s)

1/5
Image similar
Product type
Sensor/actuator cable
Connector type
Socket, right angle
Connection side A
M12 socket, right angle
Connection side B
Cable, open end
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Standards/regulations: M12 plug connector IEC 61076-2-111
  • Insulation resistance ≥ 100 MΩ
  • Mating cycles: 100
  • Cable type: PVC black
  • Cable type (short code): 110
  • AWG power supply: 16
  • Outer sheath, color: Black gray RAL 7021
  • Number of bending cycles: 2000000
  • Travel distance: 10 m.
  • Travel speed 3 m/s
  • Acceleration: 10 m/s²
  • Material conductor: Bare copper wire
  • Pollution level 3
  • Flammability class according to UL 94: V0
  • Over voltage category III
  • Material grip body: PP
  • Material knurl: Die-cast zinc, nickel-plated
  • Conductor resistance: ≤ 13 Ω/km (at 20 °C)
Type

SAC-4P- 2,0-110/M12FRT

Product type

Sensor/actuator cable

Connector type

Socket, right angle

Connection side A

M12 socket, right angle

Connection side B

Cable, open end

No. of pins

4

Cable length

2.00 m

Jacket material

PVC

Nominal voltage

63 V DC

Nominal current

12 A

Nominal current - rounded value

12 A

Connector cross-section (max.)

1.5 mm²

Outside Ø

7.55 mm

Connection

Socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact material

CuZn

Contact surface

Ni/Au

IP65

Features

PVC

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

1089981

Content

1 pc(s)

Cable diameter (details)

7.55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209123 Phoenix Contact 1089981 Sensor/actuator cable M12 Socket, right angle 2.00 m No. of pins (RJ): 4 1 pc(s)

Datasheet 2209123 Phoenix Contact 1089981 Sensor/actuator cable M12 Socket, right angle 2.00 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2209123 Phoenix Contact 1089981 Sensor/actuator cable M12 Socket, right angle 2.00 m No. of pins (RJ): 4 1 pc(s)

Description

Power cable, 4-pin, PVC, black gray RAL 7021, angled socket M12, on free cable end, cable length 2 m.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?