1/7
Image similar
Piece
SAC-4P-M12MST/10,0-110/M12FST
Sensor/actuator cable
Plug, straight
Socket, straight
M12 plug, straight
M12 socket, straight
4
10.00 m
PVC
63 V DC
12 A
12 A
1.5 mm²
7.55 mm
M12
M12
T
CuZn
Ni/Au
IP65
T-codiert
-25 °C
+85 °C
1089999
1 pc(s)
7.55 mm
yes
Datasheet 2209129 Phoenix Contact 1089999 Sensor/actuator cable M12 Plug, straight, Socket, straight 10.00 m No. of pins (RJ): 4 1 pc(s) P
Datasheet 2209129 Phoenix Contact 1089999 Sensor/actuator cable M12 Plug, straight, Socket, straight 10.00 m No. of pins (RJ): 4 1 pc(s) P
User & Safety Instructions 2209129 Phoenix Contact 1089999 Sensor/actuator cable M12 Plug, straight, Socket, straight 10.00 m No. of pins (RJ): 4 1 pc(s) P