• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1094477 Continuity Push-in spring-loaded terminal Black 50 pc(s)

Image similar
Product type
Continuity
Connection
Push-in spring-loaded terminal
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cover plate required: Yes
  • Suitable for single wire cross sections of 0.14-4 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.14 to 0.14 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.14-4 mm²
  • Number of clamping points per level: 4
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:24 A.
  • Operating temperature 60-110 °C
  • Flammability class of insulation material according to UL94: V0
  • Floors bridged: Yes
  • Explosion-tested version "Ex e": Yes
  • Suitable for conducting material: Aluminium/copper
  • Mounting type: Top hat rail TH35
  • Material of the insulating body: Other
Product type

Continuity

Connection

Push-in spring-loaded terminal

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Black

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Manufacturer part #

1094477

Content

50 pc(s)

Type

PTS 2,5-QUATTRO BK

Dim

(W x H x D) 5.2 x 49 x 43 mm

Width

5.2 mm

Height

49 mm

Flammability rating

V0

Depth

43 mm

Rated voltage

800 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563659 Phoenix Contact 1094477 Continuity Push-in spring-loaded terminal Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3563659 Phoenix Contact 1094477 Continuity Push-in spring-loaded terminal Black 50 pc(s)

Description

Continuity terminal, rated voltage 800 V, rated current 24 A, number of connections 4, connection type: Push-in connection, 1. Floor, rated cross-section: 2.5 mm², cross-section: 0.14  mm² - 4 mm², mounting type: NS 35 /7.5, NS 35/15, color: Black

This text is machine translated.