• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1099906 Proximity switch/actuator terminal Grey 50 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Proximity switch/actuator terminal
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Nominal current - rounded value
13.5 A
Content
50 pc(s)
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire cross-section with single wire connections: 0.14-1.5 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves of 0.14-1 mm²
  • Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.14-1.5 mm²
  • Number of floors: 5
  • Number of clamping points per level: 2
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:13.5 A.
  • Flammability class of insulation material according to UL94: V0
  • Floors internally bridged: No.
  • With feed function: No.
  • With PE connection: No.
  • With shield connection: No.
  • Mounting type: Other
  • Cross connection: Yes
  • Separate function: No.
  • Material of the insulating body: Other
Product type

Proximity switch/actuator terminal

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.5 mm²

No. of rows

5

Number of pins

7

Factory colour

Grey

Nominal current

13.5 A

Nominal current - rounded value

13.5 A

Nominal voltage

250 V

Manufacturer part #

1099906

Content

50 pc(s)

Type

PTIO 1,5/S/5-PE/U-GY/O-WH-BK

Dim

(W x H x D) 3.5 x 121.65 x 44.6 mm

Width

3.5 mm

Height

121.65 mm

Flammability rating

V0

Connector colour

Grey

Depth

44.6 mm

Rated voltage

250 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563835 Phoenix Contact 1099906 Proximity switch/actuator terminal Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3563835 Phoenix Contact 1099906 Proximity switch/actuator terminal Grey 50 pc(s)

Description

Proximity switch/actuator terminal, nominal voltage: 250 V, nominal current: 13.5 A, number of connections: 7, connection type: Push-in connection, rated cross-section: 1.5  mm², cross-section  : 0.14 mm² - 1.5 mm², mounting type: NS 35/7.5, NS 35/15, color: Grey

This text is machine translated.