
Technical specifications
- Product family: Unmanaged PoE switch 1000
- Design: Stand-alone
- Connection type: screw terminals.
- Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
- Wire cross-section AWG: 24 ... 12
- Width 27 mm
- Height: 130 mm
- Depth: 120 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -10 °C ... 60 °C
- Ambient temperature (storage/transport): -20 °C ... 85 °C
- Altitude: Max. 2000 m.
- Standards/regulations: EN_61000-6-4:2019
- Mounting type: Rail mounting
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Shock (Operation): 30g (EN 60068-2-27)
- Vibration (operation): According to IEC 60068-2-6: 5g, 150 Hz
- Name of connection: Power supply
- Note on operation: Operating mode A PoE
- Conformity/Approvals: Conformity/approvals
- Transmission speed 10/100/1000 MBit/s
- UL, USA / CANADA UL 61010-1, UL 61010-2-201
- Maximum power loss at rated conditions 149 W (at 48 V DC)
- Air pressure (operation): 57 kPa ... 108 kPa to 2000 m üNN (up to 4850 m üNN)
- Ethernet: Ethernet
- Transfer length: 100 m (between transmitter / receiver)
- Supply voltage range: 19 V DC ... 57 V DC
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Remaining ripple: 3.6 VPP (within the permissible voltage range)
- Interference radiation: Interference radiation
- IEC 61000-6-2:2019
- Status display: LEDs: US (power supply), Link/Activity and PoE per Ethernet port
- Transmission physics: Ethernet RJ45
- MTTF- 52.4 year (MIL-HDBK-217F standard , temperature 25°C, 100 % operating cycle)
- Supply: Supply
- Air pressure (storage/transport): 57 kPa ... 108 kPa to 2000 m üNN (up to 4850 m üNN)
- Typical current consumption 170 mA
- Current consumption maximum 7.95 A (rated load maximum)
- Note on connection type: Auto negotiation and auto crossing
- Number of channels: 5 (RJ45 PoE ports)
- Transfer medium: Copper
- Usage restriction: Use restriction
- EMC note: EMC: Class A product, see manufacturer's declaration in the download area
- Basic functionality: Store and forward switch, 10/100/1000 MBit/s, auto negotiation, PoE according to IEEE 802.3at/802.3af, Jumbo frames with up to 9216 byte
- Switch functions: Switch functions
- MAC address table: 4k
- Other functions: Auto-negotiation
- Security functions: Security functions
- Functionality: Functionality
- Signal LEDs LNK/ACT, PoE
- Connection supply: Via COMBICON, max. Conductor cross-section 2.5 mm²
- Status and diagnostic indicators: LEDs: US (power supply), Link/Activity and PoE per Ethernet port
- SUPPLY VOLTAGE (DC) 24 V DC;48 V DC
- Power supply: Power supply
- PROFINET-Conformance class: Conformance Class A
- Ethernet (PoE): Ethernet (PoE)
- Product type
Industrial Ethernet switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
5
- IEEE 802.3af PoE
5
- PoE ports
5
- 10/100 Mbps ports
5 x
- 10/100/1000 Mbps ports
5 x
- Jumbo frames
Yes
- Router features
PoE
- Width
27 mm
- Height
130 mm
- Depth
120 mm
- Type
FL SWITCH 1001-4POE-GT
- Interfaces
RJ45
IP20
- Operating voltage
24 V DC
48 V DC
- Max. ambient temperature
60 °C
- Min. ambient temperature
-10 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563636 Phoenix Contact 1102077 FL SWITCH 1001-4POE-GT Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE
User & Safety Instructions
User & Safety Instructions 3563636 Phoenix Contact 1102077 FL SWITCH 1001-4POE-GT Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE
Description
This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















