• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1104543 Edge connector (sockets) Total number of pins 52 No. of rows 2 400 pc(s)

Image similar
Product type
Edge connector (sockets)
Total no. of pins
52
CS
0.8 mm
Content
400 pc(s)
Total number of pins
52
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD spring bars

  • Total number of pins 52
  • No. of rows 2
  • Content 400 pc(s)

Technical specifications

  • Number of plug contact rows: 2
  • Belt type: Other
  • Design of the electrical connection: Other
  • Rated current In:1.7 A.
  • Operating temperature 55 to 125 °C.
  • Flammability class of insulation material according to UL94: V0
  • Contact version: Socket
  • Grid dimension of the connections 0.8 mm
  • Contact spacing 0.8 mm
  • Connector design: Fixed connector
  • Pollution level: 2
  • Material of the contact coating: Gold
  • Material of the insulating body: Other
  • Over voltage category III
Product type

Edge connector (sockets)

Total no. of pins

52

Total number of pins

52

No. of rows

2

CS

0.8 mm

Connection

SMD

Case material

PA

Manufacturer part #

1104543

Content

400 pc(s)

Max. temperature

125 °C

Min. temperature

-55 °C

Type

FP 0,8/ 52-FH

Connector contact surface

Au

Number of pins

52

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563803 Phoenix Contact 1104543 Edge connector (sockets) Total number of pins 52 No. of rows 2 400 pc(s)

User & Safety Instructions

User & Safety Instructions 3563803 Phoenix Contact 1104543 Edge connector (sockets) Total number of pins 52 No. of rows 2 400 pc(s)

Description

SMD female multipoint connector, rated current 1.7 A, test voltage 500 V AC, number of poles: 52, pitch 0.8 mm, Colour: black, contact surface: Au, contact type: socket, mounting: SMD-soldering

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?