• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1112639 PCB pin header Total number of pins 4 No. of rows 1 50 pc(s) Carton

Image similar
Product type
PCB pin header
Total no. of pins
4
Connector type
Edge connector, straight
CS
5 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal strip

  • Total number of pins 4
  • No. of rows 1
  • Content 50 pc(s)

Technical specifications

  • Number of plug contact rows: 1
  • Design of the electrical connection: Other
  • Mounting method: Other
  • Dimensioning surge voltage: 4 kV
  • Rated current In:16 A.
  • Operating temperature 40 to 105 °C.
  • Flammability class of insulation material according to UL94: V0
  • Diameter connection pin 1.4 mm
  • Pin contact type
  • Length of the pin 3.5 mm
  • Number of pins: 4
  • Grid dimension of the connections 5 mm
  • Contact spacing 5 mm
  • Connector design: Fixed connector
  • Pollution level: 2
  • Material of the contact coating: Tin
  • Material of the insulating body: Other
  • Over voltage category III
Packaging type

Carton

Product type

PCB pin header

Total no. of pins

4

Connector type

Edge connector, straight

Features

+ locking mechanism

Total number of pins

4

No. of rows

1

CS

5 mm

Pins per row

4

Connection

Soldering

Case material

PA

Manufacturer part #

1112639

Content

50 pc(s)

Max. temperature

105 °C

Min. temperature

-40 °C

Type

ICC25-H/4L5,0-1018

Board contact surface

Tin

Connector contact surface

Tin

Number of pins

4

Case colour

Yellow

Rated voltage

320 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3564081 Phoenix Contact 1112639 PCB pin header Total number of pins 4 No. of rows 1 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3564081 Phoenix Contact 1112639 PCB pin header Total number of pins 4 No. of rows 1 50 pc(s) Carton

Description

PCB baseboard, rated cross-section: 2.5 mm², Colour: Yellow, rated current: 16 4 A, rated voltage (III/2): 320 V, contact surface: Sn, contact type: Pin, number of potential: 4, number of rows: 5, number of connections: 4, Product family: IC..-H/..L5.0, grid dimension: 1 mm, mounting: Wave soldering, pin layout: Linear pinning, pin layout: Pin length [P]: 3.5 mm, number of solder pins per potential: 1, plug system: ICC 2.5, orientation plug face: standard, locking: latch locking, mounting type: without, Packaging type: cardboard packaging, items with left side pin outlet

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?