• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1116198 MM-WML 7,5 (24X13)R C1 WH/BK Cable identifier Fitting type: Adhesive White No. of markers: 165 1

EAN:
Part number:
Item no:
Image similar
Product type
Cable identifier
Fitting type
Adhesive
Writing area width
22 mm
Type
MM-WML 7,5 (24X13)R C1 WH/BK
Features
Printable
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire diameter 4 - 7.5 mm
  • Design: Roll-shape
  • Fluorescent: No.
  • Cable diameter 4 - 7.5 mm
  • With text field: Yes
  • Mounting type: Other
  • Type: Medium-walled
  • Gears: Without
  • Material: Other
Type

MM-WML 7,5 (24X13)R C1 WH/BK

Product type

Cable identifier

Fitting type

Adhesive

Writing area width

22 mm

Features

Printable

Series

MM-WML

Suitable for outside Ø (min.)

4 mm

Suitable for outside Ø (max.)

7.5 mm

Factory colour

White

No. of markers

165

Dim

(L x W) 36.5 mm x 24 mm

Content

1 pc(s)

Width

24 mm

Length

36.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3564594 Phoenix Contact 1116198 MM-WML 7,5 (24X13)R C1 WH/BK Cable identifier Fitting type: Adhesive White No. of markers: 165 1

User & Safety Instructions

User & Safety Instructions 3564594 Phoenix Contact 1116198 MM-WML 7,5 (24X13)R C1 WH/BK Cable identifier Fitting type: Adhesive White No. of markers: 165 1

Description

Cable marker, roll, white/black, unlabeled, can be labeled with: Thermomark GO, Cable diameter range: 4 ... 7.5 mm, mounting type: Glue, cable diameter: ≤ 7.5 mm, number of individual plates: 165, text field height: 12.7 mm, text field width: 22 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?