• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1119810 PCB terminal 25 mm² Number of pins 2 Green 25 pc(s)

Image similar
Product type
PCB terminal
CS
10 mm
Pins per row
2
Number of pins
2
Connection
Push-in connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal

  • Content 25 pc(s)

Technical specifications

  • Suitable for single wire cross sections of 0.75-16 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves of 0.75-16 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.75-25 mm²
  • Multiple wire cross-section that can be connected: 16-16 mm²
  • Connection type conductor: Spring-loaded connector
  • Type of connection PCB: Solder connection
  • Number of electrical connections: 2
  • Number of floors: 1
  • Tape type: Cardboard (for SMD)
  • Type of PCB mounting: Connection contact
  • Mounting type: Soldering
  • Dimensioning surge voltage: 8 kV
  • Rated current In:76 A.
  • Operating temperature 40 to 105 °C.
  • Flammability class of insulation material according to UL94: V0
  • Diameter connection pin 1.7 mm
  • Length of the pin 3.6 mm
  • Grid dimension of the connections 10 mm
  • Pollution level: 2
  • Material of the connection surface: Tin
  • Material of the insulating body: Other
  • Over voltage category III
Type

LPT 16/ 2-10,0-ZB

Product type

PCB terminal

Features

+ actuator

CS

10 mm

No. of rows

1

Pins per row

2

Number of pins

2

Connection

Push-in connector

Nominal current

76 A

Cross section (flexible) (min.)

0.75 mm²

Nominal current - rounded value

76 A

Cross section (inflexible) (min.)

0.75 mm²

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (max.)

16 mm²

Contact material

Tin

Factory colour

Green

Manufacturer part #

1119810

Content

25 pc(s)

Height

39.6 mm

Case colour

Green

Rated voltage

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3564411 Phoenix Contact 1119810 PCB terminal 25 mm² Number of pins 2 Green 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3564411 Phoenix Contact 1119810 PCB terminal 25 mm² Number of pins 2 Green 25 pc(s)

Description

Conductor board terminal, rated current: 76 A, rated voltage (III/2): 1000 V, nominal cross-section: 16 mm², number of potentials: 2, number of rows: 1, number of poles per row: 2, product family: LPT 16/, grid dimension: 10 mm, connection type: Lever-push-in connection, mounting: Shaft soldering, Connection direction of conductor/board: 0°, color: green, pin layout: zig-zag-pinning W, pin length [P]: 3.6 mm, packing type: packed in carton

This text is machine translated.