• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1135356 PCB terminal 4 mm² Number of pins 11 Black 50 pc(s) Carton

Image similar
Packaging type
Carton
Product type
PCB terminal
CS
5 mm
Pins per row
11
Number of pins
11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for single wire cross sections of 0.2-4 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.25 to 2.5 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.2-4 mm²
  • Multiple wire cross-section that can be connected: 4-4 mm²
  • Connection type conductor: Spring-loaded connector
  • Type of connection PCB: Solder connection
  • Number of electrical connections: 11
  • Number of floors: 1
  • Tape type: Cardboard (for SMD)
  • Dimensioning surge voltage: 4 kV
  • Rated current In:32 A.
  • Operating temperature 40 to 105 °C.
  • Flammability class of insulation material according to UL94: V0
  • Diameter connection pin 1.2 mm
  • Length of the pin 2.6 mm
  • Grid dimension of the connections 5 mm
  • Pollution level: 2
  • Material of the connection surface: Tin
  • Material of the insulating body: Other
  • Over voltage category III
Packaging type

Carton

Type

SPT-THR 2,5/11-V-5,0 P26

Product type

PCB terminal

Features

+ push-in spring bracket

CS

5 mm

No. of rows

1

Pins per row

11

Number of pins

11

Series

SPT

Connection

Push-in spring-loaded terminal

Nominal current

32 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

32 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Contact material

Tin

Factory colour

Black

Manufacturer part #

1135356

Content

50 pc(s)

Height

21.75 mm

Case colour

Black

Rated voltage

400 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3564473 Phoenix Contact 1135356 PCB terminal 4 mm² Number of pins 11 Black 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3564473 Phoenix Contact 1135356 PCB terminal 4 mm² Number of pins 11 Black 50 pc(s) Carton

Description

PCB terminal, rated current: 32 A, rated voltage (III/2): 400 V, nominal cross-section: 11 mm², number of potentials: 11, number of rows: 5, number of pins per row: 4, product family: SPT 2.5/.-V-THR, pitch: 1 mm, connection type: Push-in spring connection, mounting: THR-soldering/wave soldering, connection direction conductor/board: 0°, color: Black, pinning pins: 2.6 mm, number of soldering pins per potential: 2, packaging type: packed in a carton

This text is machine translated.