• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1149847 RJ45 connector RJ45 plug enclosure Total number of pins: 8 Piece 1 pc(s)

Product type
RJ45 connector
Connector type
RJ45 plug enclosure
Total no. of pins
8
Connection
Cut & Clip connector
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CUC-IND-C1ZNI-S/R4IP10G8

Product type

RJ45 connector

Connector type

RJ45 plug enclosure

Total no. of pins

8

Connection

Cut & Clip connector

Content

1 pc(s)

Case material

Metal

AWG 23- 22

Manufacturer part #

1149847

Number of pins

8

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452796 Phoenix Contact 1149847 RJ45 connector RJ45 plug enclosure Total number of pins: 8 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452796 Phoenix Contact 1149847 RJ45 connector RJ45 plug enclosure Total number of pins: 8 Piece 1 pc(s)

What kind of Keyed Connectors are you looking for?