• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1149882 PCB connector Total number of pins 8 100 pc(s)

Product type
PCB connector
Total no. of pins
8
Connector type
RJ45 flange
Content
100 pc(s)
Total number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RJ45 PCB connectors

  • Total number of pins 8
  • Content 100 pc(s)

Technical specifications

  • Mounting type: Soldering
  • Rated voltage: 72 V
  • Rated current In:1.5 A.
  • Flammability class of insulation material according to UL94: V0
  • Contact version: Socket
  • Connector design: Fixed connector
  • Pollution level: 2
  • Over voltage category III
Product type

PCB connector

Total no. of pins

8

Connector type

RJ45 flange

Total number of pins

8

Connection

Soldering

Case material

Metal

Manufacturer part #

1149882

Content

100 pc(s)

Contact material

Metal

Max. temperature

85 °C

Min. temperature

-40 °C

Type

CUC-SP-J1ST-A/R4LT-SMD

Number of pins

8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452415 Phoenix Contact 1149882 PCB connector Total number of pins 8 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3452415 Phoenix Contact 1149882 PCB connector Total number of pins 8 100 pc(s)

Description

RJ45 PCB connector, RJ45 design, IP20 protection, 8 pin, 10 Gb / s Material: metal, type of connection: SMD reflow

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?