• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1164417 eMobility charging port Type 2 32 A 3-phase

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Number of communication contacts: 2
  • LED integrated: No.
  • Length of the fixed line: 1 m.
  • Nominal current max. 32 A
  • With locking actuator: Yes
  • With access lock: Yes
  • Cross-section of the power contacts: 6-6 mm²
  • Standard: Type 2
  • Current type AC 3-phase
Product type

eMobility charging port

Charger connectors

Type 2

Cable length

1 m

Nominal voltage

480 V

Nominal current

32 A

Nominal current - rounded value

32 A

IP44

Length

87.95 mm

Width

75 mm

Height

91.71 mm

No. of phases

3-phase

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3565546 Phoenix Contact 1164417 eMobility charging port Type 2 32 A 3-phase

User & Safety Instructions

User & Safety Instructions 3565546 Phoenix Contact 1164417 eMobility charging port Type 2 32 A 3-phase

Description

Charx connect modular, type 2, infrastructure charging socket, 32 A, 480 V AC, Basic, Set, without single wires, locking actuator: 12 V, 4-pole, square, rear panel mounting, M5-thread, housing: black, with angular protection cover, For charging with alternating current (AC) of electric vehicles (EV), Phoenix Contact logo, IEC 62196-2

This text is machine translated.