• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1271830 eMobility charging port Type 2 32 A 1-phase

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

eMobility charging port

Charger connectors

Type 2

Charging mode

Mode 3

Cable length

2 m

Nominal voltage

250 V

Nominal current

32 A

Nominal current - rounded value

32 A

Length

11.14 cm

Width

11.28 cm

Height

9.51 cm

No. of phases

1-phase

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3568001 Phoenix Contact 1271830 eMobility charging port Type 2 32 A 1-phase

User & Safety Instructions

User & Safety Instructions 3568001 Phoenix Contact 1271830 eMobility charging port Type 2 32 A 1-phase