
Image similar
Carton
PCB connector
2
Socket
+ extractor sleeve
2
1
7.62 mm
PA
1173457
1000 pc(s)
Copper
100 °C
-40 °C
GMSTB 2,5/ 2-ST-7,62 BDWH:-24V
Tin
2
Green
630 V
yes
Datasheet 3565568 Phoenix Contact 1173457 PCB connector Total number of pins 2 No. of rows 1 1000 pc(s) Carton
User & Safety Instructions 3565568 Phoenix Contact 1173457 PCB connector Total number of pins 2 No. of rows 1 1000 pc(s) Carton