• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1176488 Continuity Push-in connector Brown 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Push-in connector
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Feed-through terminal

  • PT 1,5/S BN

Technical specifications

  • Cover plate required: Yes
  • Wire cross-section with single wire connections: 0.14-1.5 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.14 to 0.14 mm²
  • Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.14-1.5 mm²
  • Number of clamping points per level: 2
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:17.5 A.
  • Operating temperature 60-110 °C
  • Flammability class of insulation material according to UL94: V0
  • Floors bridged: Yes
  • Suitable for conducting material: Aluminium/copper
  • Mounting type: Top hat rail TH35
  • Material of the insulating body: Other
Packaging type

Piece

Product type

Continuity

Features

built-in jumper

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.5 mm²

Number of pins

2

Factory colour

Brown

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

500 V

Manufacturer part #

1176488

Content

50 pc(s)

Type

PT 1,5/S BN

Dim

(W x H x D) 3.5 x 45 x 30.5 mm

Width

3.5 mm

Height

45 mm

Flammability rating

V0

Depth

30.5 mm

Rated voltage

500 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3565587 Phoenix Contact 1176488 Continuity Push-in connector Brown 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3565587 Phoenix Contact 1176488 Continuity Push-in connector Brown 50 pc(s) Piece

Description

Continuity terminal, rated voltage 500 V, rated current 17.5 A, number of connections 2, connection type: Push-in connection, 1. Floor, rated cross-section: 1.5 mm², cross-section: 0.14  mm² - 1.5 mm², mounting type: NS 35 /7.5, NS 35/15, color: Brown

This text is machine translated.