• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1190362 PCB terminal 4 mm² Number of pins 1 Green 100 pc(s) Carton

Image similar
Packaging type
Carton
Product type
PCB terminal
CS
5 mm
Pins per row
1
Number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for single wire cross sections of 0.2-4 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.25 to 2.5 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.2-4 mm²
  • Multiple wire cross-section that can be connected: 4-4 mm²
  • Connection type conductor: Spring-loaded connector
  • Type of connection PCB: Solder connection
  • Number of electrical connections: 1
  • Number of floors: 1
  • Tape type: Cardboard (for SMD)
  • Type of PCB mounting: Connection contact
  • Mounting type: Soldering
  • Dimensioning surge voltage: 4 kV
  • Rated current In:24 A.
  • Operating temperature 40 to 105 °C.
  • Flammability class of insulation material according to UL94: V0
  • Diameter connection pin 1.3 mm
  • Length of the pin 3.5 mm
  • Grid dimension of the connections 5 mm
  • Pollution level: 2
  • Material of the connection surface: Tin
  • Material of the insulating body: Other
  • Over voltage category III
Packaging type

Carton

Type

LPTA 2,5/ 1-5,0

Product type

PCB terminal

CS

5 mm

No. of rows

1

Pins per row

1

Number of pins

1

Connection

Push-in connector

Nominal current

24 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Contact material

Tin

Factory colour

Green

Manufacturer part #

1190362

Content

100 pc(s)

Height

23.78 mm

Case colour

Green

Rated voltage

400 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3565682 Phoenix Contact 1190362 PCB terminal 4 mm² Number of pins 1 Green 100 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3565682 Phoenix Contact 1190362 PCB terminal 4 mm² Number of pins 1 Green 100 pc(s) Carton

Description

Conductor board terminal, rated current: 24 A, rated voltage (III/2): 400 V, nominal cross-section: 2.5 mm², number of potentials: 1, number of rows: 1, number of poles per row: 1, product family: LPTA 2.5/, spacing: 5 mm, connection type: Lever push-in connection, mounting: Shaft soldering, Connection direction of conductor/board: 30°, color: green, pin layout: linear pinning, pin length [P]: 3.5 mm, packing type: packed in carton

This text is machine translated.