• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1193792 Bench power strip (L x W x H) 69 x 386 x 87 mm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable length 1.9 m
Dim

(L x W x H) 69 x 386 x 87 mm

Product type

Bench power strip

Width

386 mm

Height

87 mm

Length

69 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3565804 Phoenix Contact 1193792 Bench power strip (L x W x H) 69 x 386 x 87 mm

User & Safety Instructions

User & Safety Instructions 3565804 Phoenix Contact 1193792 Bench power strip (L x W x H) 69 x 386 x 87 mm

Description

Workbench socket frame, black
Table socket with 5 slots, cable and switch for mounting on the AS-WORKBENCH-F ... E, mating face type C, E for France and other countries

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.