• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1197236 Distribution box M8 10 m No. of pins (RJ): 3 1 pc(s)

Product type
Distribution box
No. of pins
3
Cable length
10 m
Thread type connection side
M8
Type
SACB- 8/3-L-10,0PUR-M8 HD
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SACB- 8/3-L-10,0PUR-M8 HD

Product type

Distribution box

No. of pins

3

Cable length

10 m

Jacket material

PUR

Thread type connection side

M8

Coding

A

IP67

Min. temperature

-25 °C

Max. temperature

80 °C

Manufacturer part #

1197236

Content

1 pc(s)

Depth

129.5 mm

Height

20 mm

Width

30 mm

Case colour

Black

Number of pins

3

Operating voltage

24 V

Weight

1.0790 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452831 Phoenix Contact 1197236 Distribution box M8 10 m No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452831 Phoenix Contact 1197236 Distribution box M8 10 m No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?