• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1197314 Distribution box 1 pc(s)

Product type
Distribution box
Type
SACB- 8/4-L- 5,0PUR-M8 HD
IP rating
IP67
Manufacturer part #
1197314
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SACB- 8/4-L- 5,0PUR-M8 HD

Product type

Distribution box

IP67

Manufacturer part #

1197314

Content

1 pc(s)

Depth

129.5 mm

Height

20 mm

Width

30 mm

Case colour

Black

Number of pins

4

Operating voltage

24 V

Weight

0.8582 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452835 Phoenix Contact 1197314 Distribution box 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452835 Phoenix Contact 1197314 Distribution box 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?