• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1197413 Sensor/actuator box 1 pc(s)

Product type
Sensor/actuator box
Type
SACB- 6/3-L-M16-M8 HD
IP rating
IP67
Min. temperature
-20 °C
Max. temperature
80 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SACB- 6/3-L-M16-M8 HD

Product type

Sensor/actuator box

IP67

Min. temperature

-20 °C

Max. temperature

80 °C

Manufacturer part #

1197413

Content

1 pc(s)

Height

27 mm

Width

30 mm

Max. power rating per slot

6 A

Configuration

Single

Connector type (distribution boxes)

M8 receptacle

No. of splitters

6-way

Status indicator

LED

Trunk line

Yes

Signal type

PNP

Power rating per I/O

6 A

Power rating (total)

6 A

Number of pins

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3452845 Phoenix Contact 1197413 Sensor/actuator box 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452845 Phoenix Contact 1197413 Sensor/actuator box 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?