• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1197608 Distribution box 1 pc(s)

Product type
Distribution box
Type
SACB- 6/3-L-PTP-M8 HD
IP rating
IP67
Min. temperature
-25 °C
Max. temperature
80 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SACB- 6/3-L-PTP-M8 HD

Product type

Distribution box

IP67

Min. temperature

-25 °C

Max. temperature

80 °C

Manufacturer part #

1197608

Content

1 pc(s)

Height

49 mm

Width

30 mm

Configuration

Single

Connector type (distribution boxes)

M8 receptacle

Status indicator

LED

Signal type

PNP

Connector cross section (max.)

1.5 mm²

Connector cross section (min.)

0.2 mm²

Power rating per I/O

8 A

Power rating (total)

8 A

Number of pins

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452823 Phoenix Contact 1197608 Distribution box 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452823 Phoenix Contact 1197608 Distribution box 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?