• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1199663 E-WML 6 (13X13)R Cable identifier Fitting type: Adhesive Writing area: 12.7 x 12.7 mm White No.

Image similar
Product type
Cable identifier
Fitting type
Adhesive
Writing area length
12.7 mm
Writing area width
12.7 mm
Type
E-WML 6 (13X13)R
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire diameter 4 - 6.1 mm
  • Design: Roll-shape
  • Fluorescent: No.
  • Cable diameter 4-4 mm
  • With text field: Yes
  • Mounting type: Other
  • Type: Medium-walled
  • Gears: Without
  • Material: Other
Type

E-WML 6 (13X13)R

Product type

Cable identifier

Fitting type

Adhesive

Writing area length

12.7 mm

Writing area width

12.7 mm

Writing area

12.7 x 12.7 mm

Features

Printable

Series

WML

Suitable for outside Ø (min.)

4 mm

Suitable for outside Ø (max.)

6.1 mm

Factory colour

White

No. of markers

4750

Content

1 pc(s)

Suitable for diameters

4 mm

Width

12.7 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3566013 Phoenix Contact 1199663 E-WML 6 (13X13)R Cable identifier Fitting type: Adhesive Writing area: 12.7 x 12.7 mm White No.

User & Safety Instructions

User & Safety Instructions 3566013 Phoenix Contact 1199663 E-WML 6 (13X13)R Cable identifier Fitting type: Adhesive Writing area: 12.7 x 12.7 mm White No.

Description

Cable winding label, roll, white, unlabeled, can be labeled with: THERMOMARK E.WRAP, THERMOMARK E.300 (D)/600 (D), cable diameter range: 4 ... 6.1 mm, mounting type: Glue, number of individual labels: 4750, height of text field: 12.7 mm, width of text field: 12.7 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?