• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1200293 Ferrule 1 mm² Turquoise 100 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Ferrule
Cross section per core
1 mm²
Sleeve length
14 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wire-end sleeve

  • 14 mm
  • Turquoise

Technical specifications

  • AWG size: 18
  • Bandware: No.
  • Design: Standard
  • For short-circuit proof cables: No.
  • Halogen-free: Yes
  • Sleeve length 14 mm
  • Insulated: Yes
  • With marking tag: No.
  • Nominal cross-section: 1 mm²
  • Surface protection: Other
  • Material of insulation: Other
Packaging type

Piece

Product type

Ferrule

Cross section per core

1 mm²

Sleeve length

14 mm

Factory colour

Turquoise

Content

100 pc(s)

AWG max.

18

Manufacturer part #

1200293

Length

14 mm

Cross-section x Length

1 mm² x 14 mm

Type

AI-S 1 - 8 TQ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3566086 Phoenix Contact 1200293 Ferrule 1 mm² Turquoise 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3566086 Phoenix Contact 1200293 Ferrule 1 mm² Turquoise 100 pc(s) Piece

Description

Wire end sleeve, S-Slimline, length of contact area 8 mm, sleeve length 14 mm, color: Turquoise

This text is machine translated.