• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1207052 LS-EMLP-V4A (140X100) 1 Device markers Fitting type: Adhesive Writing area: 100 x 140 mm Silver

Image similar
Product type
Device markers
Fitting type
Adhesive
Writing area length
100 mm
Writing area width
140 mm
Type
LS-EMLP-V4A (140X100) 1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width: 140.00 mm
  • Height: 100.00 mm
  • Depth: 1.25 mm
  • Colour: Silver
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -40 °C ... 250 °C
  • Mounting type: Glue
  • Text field: Text field
  • Text field width 140 mm
  • Text field height 100 mm
  • MATERIAL: V4A (1.4404 | AISI 316L)
  • Material base element: V4A (1.4404 | AISI 316L)
  • Temperature storage: Temperature storage
  • IEC 60068-2-11 (VDE 0468-2-11):2022-10
  • Result: Test passed
  • Procedure: Method B.
  • Duration: 240 hrs
  • Test temperature 250 °C
  • Recommended ambient temperature (storage/transport): 23°C.
  • Recommended humidity (storage/transport): 50%
  • Shelf life: 12 months
  • RoHS-compliant: Yes
  • Adhesive: Acrylic
  • Ingredients: Free of silicone, halogen and cadmium
  • Test for substances interfering with paint wetting: Test for substances interfering with paint wetting
  • Test for paint wetting interference (LABS conformity): VDMA 24364-A1-L:2018-05
  • UV resistance: UV resistance
  • Test duration 168 h
  • Testing in the condensation changing climate with atmosphere containing sulfur dioxide: Testing in the condensation changing climate with atmosphere containing sulfur dioxide
  • Cycles: 2
  • Salt mist test: Salt mist test
  • Recommended storage conditions: 23 °C / 50 % relative humidity. It is recommended to store the device in a dry and dark place in the original packaging.
  • Temperature resistance: Temperature resistance
  • Resistance to chemicals, oils and fuels: Resistance to chemicals, oils and fuels
  • Sodium hydroxide 0.1 mol/l
  • [CAS No. 1310-73-2]: Test passed
  • Salt water (350 g/l)
  • [CAS No. - ]: Test passed
  • Ethanol (99 %)
  • [CAS No. 64-17-5]: Test passed
  • IRM 901: Test passed
  • IRM 902: Test passed
  • IRM 903: Test passed
  • Acetone (99 %)
  • [CAS No. 67-64-1]: Test passed
  • WIPING RESISTANCE DIN EN 61010-1 (VDE 0411-1)
  • Labelling: Labelling
  • Labelling technology: Laser direct labeling
  • Strength adhesive 250 µm
  • Scratch test for determining scratch resistance: Scratch test for determining scratch resistance
  • Tesafilm Test: Tesafilm Test
  • Drums are smear-proof and resistant to marking
  • Isopropanol
  • [CAS No. 67-63-0]: Test passed
  • N-Hexane
  • [CAS No. 110-54-3]: Test passed
  • Water + petroleum ether
  • [CAS No. 64742-82-1]: Test passed
  • Number of single plates: 1
  • Rating 225 °C (250 °C): Passed test
Type

LS-EMLP-V4A (140X100) 1

Product type

Device markers

Fitting type

Adhesive

Writing area length

100 mm

Writing area width

140 mm

Writing area

100 x 140 mm

Material

Stainless steel V4A

Factory colour

Silver

No. of markers

1

Dim

(W x H) 140 mm x 100 mm

Type

Blank, laser direct inscription

Content

5 pc(s)

Width

140 mm

Height

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3566243 Phoenix Contact 1207052 LS-EMLP-V4A (140X100) 1 Device markers Fitting type: Adhesive Writing area: 100 x 140 mm Silver

User & Safety Instructions

User & Safety Instructions 3566243 Phoenix Contact 1207052 LS-EMLP-V4A (140X100) 1 Device markers Fitting type: Adhesive Writing area: 100 x 140 mm Silver

Description

Device marker, stainless steel plate, silver-colored, unlabeled , can be labeled with: Topmarker NEO, TopMARK LASER, Mounting type: adhesive, Number of individual plates: 1, Height of text field: 100 mm, Text field width: 140 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?