• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1217526 Cable connection M8 2 m No. of pins (RJ): 2 1 pc(s)

Image similar
Product type
Cable connection
Connector standard
Ethernet
Connection side A
M8 plug, straight
Connection side B
M8 plug, straight
No. of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 2
  • NOMINAL VOLTAGE 48 V AC;60 V DC
  • Tightening torque 0.2 Nm
  • Flammability class according to UL 94: V0
  • Ambient conditions: Environmental conditions
  • Protection class IP65;IP67
  • Ambient temperature (operation): -20 °C ... 80 °C (Cable, fixed installation)
  • Standards/regulations: IEC 63171-5
  • Note T1-SPE
  • Insulation properties: Insulation properties
  • Overvoltage category II
  • Pollution level 3
  • Material seal FKM
  • Material contact surface Ni/Au
  • Cable outside diameter 5.10 mm ±0.2 mm
  • Bus system: Ethernet
  • Outer sheath, material: PVC
  • Material conductor: Tin-plated Cu-strand
  • Cable length 2 m
  • Cable cross-section: 2x 0.34 mm²
  • Shielding: Advanced shielding technology
  • M8 connector standard
  • Status display: No.
  • Outer sheath, color: Black
  • Application: Standard
  • Transfer medium: Copper
  • Insulation resistance: ≥ 5 GΩ*km.
  • Material contact: Copper
  • Pin assignment: Connection assignment
  • Status display available: No.
  • Material contact carrier: PP
  • UL AWM STYLE 2095 (80 °C / 300 V)
  • Shielded: Yes
  • Cable type: Single Pair Ethernet PVC flexible black [97B]
  • Conductor construction signal line: 7x
  • AWG signal cable 22
  • Wire diameter including insulation: 1.65 mm
  • Material wire insulation: Foamed PE
  • Single wire, color: White, blue
  • Wall thickness outer sheath 0.55 mm
  • Complete stranding: 1 pairs with fillers longitudinally stranded
  • Nominal voltage 300 V for cable
  • Minimum bend radius, fixed 4 x D
  • Minimum bend radius, 21 mm fixed installation
  • Flame resistance: According to FT-2
  • Number of cable outlets: 1
  • Mating cycles ≥ 100
  • Track 1: Track 1
  • Track 2: Track 2
  • Conductor resistance max.: ≤ 59.4 Ω/km.
  • Conductor stranding 1 x 2 x  AWG 22/7, S/FTP
  • Optical Shield Cover 80%
  • Surge impedance 100 Ω 15 Ω ±(at 20 MHz)
  • M8
  • Pair stranding: 2 wires to pair
  • Material of grip body: TPU, flame retardant, self extinguishing
  • Material: Die-cast zinc, nickel-plated
  • Sensor type: Single pair Ethernet
  • Signal type/category: Single pair Ethernet CAT B (IEC 63171)
  • Data transfer rate: Up to 10 Mbit/s.
  • Dimensional drawing: Polar pattern single pair Ethernet, 2-pin
  • Design: M8 plug, straight, 2-pin, shielded (Advanced Shielding Technology), coding: SPE
  • Contact | Colour (Signal designation) | Contact (optional): 1 | WH (RX/TX+) | 1;2 | BU (RX/TX-) | 2
  • Single Pair Ethernet PVC flexible black [97B]: Single Pair Ethernet PVC flexible black [97B]
Type

SPE-T1-M8MSM/2,0-97B/M8MSM

Product type

Cable connection

Connector standard

Ethernet

Connection side A

M8 plug, straight

Connection side B

M8 plug, straight

No. of pins

2

Cable length

2 m

Jacket material

PVC

Nominal voltage

48 V AC

60 V DC

Outside Ø

5.10 mm

Connection

M8 plug

Thread type connection side

M8

Thread type (wiring and installation)

M8

Cable colour

Black

Contact material

Copper

Contact surface

Ni/Au

IP65

IP67

Features

Shielded

Min. temperature

-20 °C

Max. temperature

80 °C

Manufacturer part #

1217526

Content

1 pc(s)

Cable Ø

5.10 mm

Cable Ø (max.)

5.30 mm

Cable Ø up to

4.90 mm

Cable Ø range

4.90 - 5.30 mm

Rated voltage

48 V

Shielded

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3566670 Phoenix Contact 1217526 Cable connection M8 2 m No. of pins (RJ): 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3566670 Phoenix Contact 1217526 Cable connection M8 2 m No. of pins (RJ): 2 1 pc(s)

Description

Network cable, single pair Ethernet CAT A (10 MBit/s), 2-pin, PVC, black, shielded (Advanced Shielding Technology), straight plug M8-SPE / IP67, on straight plug M8-SPE / IP67, cable length 2 m

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?