• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1221575 E-WMS 4,8 (EX9)RL YE Heatshrink marker Fitting type: Slide-on Yellow No. of markers: 1 1 pc(s)

Image similar
Product type
Heatshrink marker
Fitting type
Slide-on
Writing area width
9 mm
Type
E-WMS 4,8 (EX9)RL YE
Features
Printable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire diameter 1.6 - 4.8 mm
  • Design: Roll-shape
  • Fluorescent: No.
  • Cable diameter 1.6 - 4.8 mm
  • With text field: Yes
  • Mounting type: Slide on
  • Type: Medium-walled
  • Gears: Without
  • Material: Other
Type

E-WMS 4,8 (EX9)RL YE

Product type

Heatshrink marker

Fitting type

Slide-on

Writing area width

9 mm

Features

Printable

Series

WMS

Suitable for outside Ø (min.)

1.6 mm

Suitable for outside Ø (max.)

4.8 mm

Factory colour

Yellow

No. of markers

1

Dim

(L x W x H) 120 m x 9 mm x 9 mm

Content

1 pc(s)

Width

9 mm

Height

9 mm

Length

120 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3566779 Phoenix Contact 1221575 E-WMS 4,8 (EX9)RL YE Heatshrink marker Fitting type: Slide-on Yellow No. of markers: 1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3566779 Phoenix Contact 1221575 E-WMS 4,8 (EX9)RL YE Heatshrink marker Fitting type: Slide-on Yellow No. of markers: 1 1 pc(s)

Description

Shrinkable tubing, roll, yellow, unlabeled, can be labeled with: THERMOMARK E.SLEEVE, THERMOMARK E.300 (D)/600 (D), cable diameter range: 1.6 ... 4.8 mm, mounting type: Slide on, cable diameter range (automated processing): 1.6 ... 4.5 mm, number of individual plates: 1, roll length: 120 m, text field height: 9 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?