• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1221580 E-WMS 6,4 (EX10)R Heatshrink marker Fitting type: Slide-on Writing area: 10 x 10 mm White No. of

Image similar
Product type
Heatshrink marker
Fitting type
Slide-on
Writing area length
10 mm
Writing area width
10 mm
Type
E-WMS 6,4 (EX10)R
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire diameter 2.1 - 6.4 mm
  • Design: Roll-shape
  • Fluorescent: No.
  • Cable diameter 2.1 - 6.4 mm
  • With text field: Yes
  • Mounting type: Slide on
  • Type: Medium-walled
  • Gears: Without
  • Material: Other
Type

E-WMS 6,4 (EX10)R

Product type

Heatshrink marker

Fitting type

Slide-on

Writing area length

10 mm

Writing area width

10 mm

Writing area

10 x 10 mm

Features

Printable

Series

WMS

Suitable for outside Ø (min.)

2.1 mm

Suitable for outside Ø (max.)

6.4 mm

Factory colour

White

No. of markers

1

Dim

(L x W) 25 m x 10 mm

Content

1 pc(s)

Suitable for application

Heatshrink

Width

10 mm

Length

25 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3566784 Phoenix Contact 1221580 E-WMS 6,4 (EX10)R Heatshrink marker Fitting type: Slide-on Writing area: 10 x 10 mm White No. of

User & Safety Instructions

User & Safety Instructions 3566784 Phoenix Contact 1221580 E-WMS 6,4 (EX10)R Heatshrink marker Fitting type: Slide-on Writing area: 10 x 10 mm White No. of

Description

Shrink tubing, roll, white, unlabeled, labeled with: THERMOMARK E.SLEEVE, THERMOMARK E.300 (D)/600 (D), cable diameter range: 2.1 ... 6.4 mm, mounting type: Slide on, cable diameter range (automated processing): 2.1 ... 6 mm, number of individual plates: 1, roll length: 25 m, text field height: 10 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?