
Image similar
SAC-4P-P12MS/ 1,5-PUR/P12FS
Sensor/actuator cable
M12 plug, straight
M12 socket, straight
4
1.5 m
PUR
250 V AC
250 V DC
4.20 mm
0.34 mm²
Plug
M12
Black grey (RAL 7021)
A
CuSn
Ni/Au
IP65
IP67
Halogen-free
-40 °C
85 °C
Push-Pull
1224019
1 pc(s)
4.20 mm
250 V
No
yes
Datasheet 3566985 Phoenix Contact 1224019 Sensor/actuator cable M12 1.5 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3566985 Phoenix Contact 1224019 Sensor/actuator cable M12 1.5 m No. of pins (RJ): 4 1 pc(s)