Image similar
Piece
SAC-5P-P12MR/ 1,5-PUR/P12FS
Sensor/actuator cable
M12 plug, right angle
M12 socket, straight
5
1.5 m
PUR
48 V AC
60 V DC
4.55 mm
0.34 mm²
Socket
M12
M12
Black grey (RAL 7021)
A
CuSn
Ni/Au
IP65
IP67
Halogen-free
-40 °C
85 °C
Push-Pull
1224229
1 pc(s)
4.55 mm
48 V
No
yes
Datasheet 3567085 Phoenix Contact 1224229 Sensor/actuator cable M12 1.5 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions 3567085 Phoenix Contact 1224229 Sensor/actuator cable M12 1.5 m No. of pins (RJ): 5 1 pc(s) Piece