• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1225375 DIN rail bus connector Total number of pins 5 1 pc(s) Piece

Image similar
Product type
DIN rail bus connector
Total no. of pins
5
Connector type
Plug
CS
3.81 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 5
  • Content 1 pc(s)

Technical specifications

Packaging type

Piece

Product type

DIN rail bus connector

Total no. of pins

5

Connector type

Plug

Features

gold-plated contacts

Total number of pins

5

CS

3.81 mm

Connection

Plug

Case material

PA

Manufacturer part #

1225375

Content

1 pc(s)

Type

ME 22,5 TBUS 1,5/ 5-ST-3,81 YE - 1PCS

Connector contact surface

Gold plated

Number of pins

5

Case colour

Yellow

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3566748 Phoenix Contact 1225375 DIN rail bus connector Total number of pins 5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3566748 Phoenix Contact 1225375 DIN rail bus connector Total number of pins 5 1 pc(s) Piece

What kind of Multipoint Connectors & Receptacles are you looking for?