• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1228486 PCB terminal 1.5 mm² Number of pins 2 Grey 340 pc(s)

Image similar
Product type
PCB terminal
CS
3.5 mm
Pins per row
2
Number of pins
2
Connection
Push-in spring-loaded terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire cross-section with single wire connections: 0.2-1.5 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.25 to 0.75 mm²
  • Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.2-1.5 mm²
  • Multiple wire cross-section that can be connected: 1.5-1.5 mm²
  • Connection type conductor: Spring-loaded connector
  • Type of connection PCB: Solder connection
  • Number of floors: 1
  • Tape type: Cardboard (for SMD)
  • Dimensioning surge voltage: 2.5 kV
  • Rated current In:17.5 A.
  • Operating temperature 40 to 105 °C.
  • Flammability class of insulation material according to UL94: V0
  • Diameter connection pin 1.2 mm
  • Length of the pin 2.5 mm
  • Grid dimension of the connections 3.5 mm
  • Pollution level: 2
  • Material of the connection surface: Tin
  • Material of the insulating body: Other
  • Over voltage category III
Type

SPT 1,5/ 2-H-3,5 GY

Product type

PCB terminal

Features

+ push-in spring bracket

CS

3.5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

SPT

Connection

Push-in spring-loaded terminal

Nominal current

17.5 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Contact material

Tin

Factory colour

Grey

Manufacturer part #

1228486

Content

340 pc(s)

Height

16 mm

Case colour

Grey

Rated voltage

200 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3566840 Phoenix Contact 1228486 PCB terminal 1.5 mm² Number of pins 2 Grey 340 pc(s)

User & Safety Instructions

User & Safety Instructions 3566840 Phoenix Contact 1228486 PCB terminal 1.5 mm² Number of pins 2 Grey 340 pc(s)

Description

Conductor board terminal, rated current: 17.5 A, rated voltage (III/2): 200 V, nominal cross-section: 1.5 mm², number of rows: 1, number of poles per row: 2, product family: SPT 1.5/..-H, pitch: 3.5 mm, connection type: Push-in spring connection, assembly: Shaft soldering, Connection direction of conductor/board: 0°, color: gray, pin layout: linear pinning, pin length [P]: 2.5 mm, number of soldering pins per potential: 2, packing type: packed in carton

This text is machine translated.