• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1228829 Connector Pin Total number of pins: 1 15 pc(s)

Product type
Connector
Connector type
Pin
Total no. of pins
1
Connection
Screws
Content
15 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Core cross-section min.: 35 mm²
  • Wire cross-section max.: 70 mm²
  • Rated voltage: 1500 V
  • Connection type: Screw/solder connection
  • Contact type: Pin
  • Article family: BPC
Type

ES-FT-BPC-B/S 35-70 OG

Product type

Connector

Connector type

Pin

Total no. of pins

1

Connection

Screws

Factory colour

Orange

Content

15 pc(s)

Nominal current

250 A

Nominal current - rounded value

250 A

Manufacturer part #

1228829

Number of pins

1

max. cross section

70 mm²

Min. cross section

35 mm²

Cross-section range

35 - 70 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452445 Phoenix Contact 1228829 Connector Pin Total number of pins: 1 15 pc(s)

User & Safety Instructions

User & Safety Instructions 3452445 Phoenix Contact 1228829 Connector Pin Total number of pins: 1 15 pc(s)

Description

Plug connector, family: BPC, color: Orange, number of poles: 1, wire cross section min.: 35 mm², wire cross section max.: 70 mm², rated voltage: 1500, rated current: 250 A, connection type: Screw/solder connection, contact type: Pin

This text is machine translated.