• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1239768 Connector straight Total number of pins: 12 1 pc(s)

Image similar
Product type
Connector
Connector type
straight
Total no. of pins
12
Connection
Open cable end
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SACCBP-MS-12CON-M16/2,0-PVCSCOX

Product type

Connector

Connector type

straight

Total no. of pins

12

Connection

Open cable end

Content

1 pc(s)

Max. temperature

85 °C

Min. temperature

85 °C

Leading contact (PE)

No

Manufacturer part #

1239768

Number of pins

12

Length

2 m

Min. cross section

0.14 mm²

Cross-section range

0.14 mm² (min)

Feature

shielded

Cable length

2 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3567601 Phoenix Contact 1239768 Connector straight Total number of pins: 12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3567601 Phoenix Contact 1239768 Connector straight Total number of pins: 12 1 pc(s)

What kind of Keyed Connectors are you looking for?