• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1249557 Connector set RJ45 insert Total number of pins: 8 1 pc(s)

Image similar
Product type
Connector set
Connector type
RJ45 insert
Total no. of pins
8
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HC-STA-RJ45CT-HS-M20-PLRBK

Product type

Connector set

Connector type

RJ45 insert

Total no. of pins

8

Connection

Crimp

Content

1 pc(s)

Max. temperature

60 °C

Min. temperature

-25 °C

Leading contact (PE)

No

Case material

PA

24- 27

Manufacturer part #

1249557

Number of pins

8

Width

34.2 mm

Height

59.7 mm

Depth

63.54 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3567755 Phoenix Contact 1249557 Connector set RJ45 insert Total number of pins: 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3567755 Phoenix Contact 1249557 Connector set RJ45 insert Total number of pins: 8 1 pc(s)