• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1252178 Pin strip Total number of pins 9 No. of rows 1 50 pc(s) Carton

Image similar
Product type
Pin strip
Total no. of pins
9
CS
2.54 mm
Content
50 pc(s)
Packaging type
Carton
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 9
  • No. of rows 1
  • Content 50 pc(s)

Technical specifications

Packaging type

Carton

Product type

Pin strip

Total no. of pins

9

Total number of pins

9

No. of rows

1

CS

2.54 mm

Connection

Soldering

Case material

PA

Manufacturer part #

1252178

Content

50 pc(s)

Max. temperature

105 °C

Min. temperature

-40 °C

Type

PSTD 0,65X0,65/9-3IS-2,54

Number of pins

9

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3567976 Phoenix Contact 1252178 Pin strip Total number of pins 9 No. of rows 1 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3567976 Phoenix Contact 1252178 Pin strip Total number of pins 9 No. of rows 1 50 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?