• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1304178 PCB terminal 2.5 mm² Number of pins 2 1000 pc(s)

Image similar
Product type
PCB terminal
CS
5 mm
Pins per row
2
Number of pins
2
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 1000 pc(s)

Technical specifications

Type

BCW-500X10- 2 GN

Product type

PCB terminal

Features

+ wire protector

CS

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Connection

Screw terminal

Nominal current

15 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

15 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Wire protection

Yes

Manufacturer part #

1304178

Content

1000 pc(s)

Height

5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3584832 Phoenix Contact 1304178 PCB terminal 2.5 mm² Number of pins 2 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 3584832 Phoenix Contact 1304178 PCB terminal 2.5 mm² Number of pins 2 1000 pc(s)